
* Images are for reference only
MT29F2G16ABBEAH4-AAT:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F2G16ABBEAH4-AAT:E
- JLCPCB Part #
- C6232143
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+105℃ 1.7V~1.95V 100,000 cycles 200us 2Gbit 700us Parallel VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6289
200+
$2.2461
500+
$2.1707
1260+
$2.1337
Related Products
Welcome back, may I help you?