This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MT42L32M32D1HE-18 AAT:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT42L32M32D1HE-18 AAT:D
JLCPCB Part #
C5330491
Package
FBGA-134
Description
-40℃~+105℃ 1.14V~1.3V 120mA 1Gbit 3.2mA 533MHz LPDDR2 SDRAM FBGA-134 DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2954
10+ $10.2065
30+ $9.1966
100+ $8.3508
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons