
* Images are for reference only
MT47H256M4CF-25E:H TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H256M4CF-25E:H TR
- JLCPCB Part #
- C20514243
- Package
- 60-FBGA (8x10)
- Description
- 0℃~+85℃ 1.7V~1.9V 1Gbit 400MHz 60-FBGA (8x10) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.2253
200+
$6.0753
500+
$5.8727
1000+
$5.7714