
* Images are for reference only
MT42L128M64D2LL-25 IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L128M64D2LL-25 IT:A
- JLCPCB Part #
- C20440227
- Package
- 216-FBGA (12x12)
- Description
- -25℃~+85℃ 1.14V~1.3V 400MHz 8Gbit High-speed clock synchronization、Auto precharge、Auto refresh 216-FBGA (12x12) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.7581
200+
$17.8590
500+
$17.2620
1008+
$16.9667
Welcome back, may I help you?