
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 216-FBGA (12x12) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 533MHz | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.3V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 3.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT42L256M32D2LK-18 WT:A TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 216-FBGA (12x12) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock Frequency | 533MHz | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.3V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh | |
| Refresh Current | 3.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT42L256M32D2LK-18 WT:A TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT42L256M32D2LK-18 WT:A TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.