
* Images are for reference only
EDF8164A3PK-JD-F-D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- EDF8164A3PK-JD-F-D
- JLCPCB Part #
- C20439095
- Package
- 216-FBGA (12x12)
- Description
- -30℃~+85℃ 1.14V~1.95V 8Gbit 933MHz 216-FBGA (12x12) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.7733
200+
$16.6683
500+
$16.1112
1000+
$15.8366
Welcome back, may I help you?