This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT42L128M32D1LH-25 WT:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT42L128M32D1LH-25 WT:A
JLCPCB Part #
C20440125
Package
216-FBGA (12x12)
Description
-30℃~+85℃ 1.14V~1.3V 400MHz 4Gbit High-speed clock synchronization、Auto precharge、Auto refresh 216-FBGA (12x12) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.2269
200+ $10.0657
500+ $9.7302
1000+ $9.5633
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons