This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41K512M4HX-187E:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41K512M4HX-187E:D
JLCPCB Part #
C20480537
Package
78-FBGA (9x11.5)
Description
0℃~+95℃ 1.283V~1.45V 2Gbit 533MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM 78-FBGA (9x11.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.8647
200+ $13.5135
500+ $13.0607
1000+ $12.8376

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons