This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT40A512M8HX-083E:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A512M8HX-083E:A
JLCPCB Part #
C20480563
Package
78-FBGA (9x11.5)
Description
0℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM 78-FBGA (9x11.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.4561
200+ $8.5609
500+ $8.2753
1000+ $8.1334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons