This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H64M8JN-25E IT:G

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H64M8JN-25E IT:G
JLCPCB Part #
C20514664
Package
60-FBGA (8x10)
Description
-40℃~+95℃ 1.7V~1.9V 400MHz 512Mbit 60-FBGA (8x10) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.2287
200+ $10.0665
500+ $9.7309
1000+ $9.5640
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons