
* Images are for reference only
MT41K256M16TW-093 IT:P
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K256M16TW-093 IT:P
- JLCPCB Part #
- C20567119
- Package
- 96-FBGA (8x14)
- Description
- -40℃~+95℃ 1.066GHz 1.283V~1.45V 4Gbit DDR3L SDRAM 96-FBGA (8x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1368
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4427
200+
$13.7429
500+
$13.2851
1368+
$13.0577
Welcome back, may I help you?