This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46V64M8FN-6 IT:F

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46V64M8FN-6 IT:F
JLCPCB Part #
C20472906
Package
60-FBGA (10x12.5)
Description
-40℃~+85℃ 130mA 167MHz 2.3V~2.7V 512Mbit 5mA Auto precharge function、Data mask function DDR SDRAM 60-FBGA (10x12.5) DDR SDRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.8342
200+ $10.7071
500+ $10.3507
1000+ $10.1724
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons