
MT40A256M16GE-083E AIT:B TR
- Manufacturer
- MFR.Part #
- MT40A256M16GE-083E AIT:B TR
- JLCPCB Part #
- C20463196
- Package
- 96-FBGA (9x14)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit 96-FBGA (9x14) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 96-FBGA (9x14) | |
| Clock Frequency | 1.2GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V |

* Images are for reference only
MT40A256M16GE-083E AIT:B TR
Extended- Manufacturer
- MFR.Part #
- MT40A256M16GE-083E AIT:B TR
- JLCPCB Part #
- C20463196
- Package
- 96-FBGA (9x14)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit 96-FBGA (9x14) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT40A256M16GE-083E AIT:B TR
Extended- Manufacturer
- MFR.Part #
- MT40A256M16GE-083E AIT:B TR
- JLCPCB Part #
- C20463196
- Package
- 96-FBGA (9x14)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit 96-FBGA (9x14) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT40A256M16GE-083E AIT:B TR Specifications
MT40A256M16GE-083E AIT:B TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 96-FBGA (9x14) | |
| Clock Frequency | 1.2GHz | |
| Operating Temperature | -40℃~+95℃ | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.14V~1.26V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT40A256M16GE-083E AIT:B TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT40A256M16GE-083E AIT:B TR Schematic Symbol & PCB Footprint
The MT40A256M16GE-083E AIT:B TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.