
* Images are for reference only
MT41K1G8SN-125 IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K1G8SN-125 IT:A
- JLCPCB Part #
- C20525756
- Package
- 78-FBGA (9x13.2)
- Description
- -40℃~+95℃ 1.283V~1.45V 800MHz 8Gbit 78-FBGA (9x13.2) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1020
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$432.5406
200+
$172.5859
500+
$166.8202
1020+
$163.9695
Welcome back, may I help you?