
* Images are for reference only
AS4C8M32S-6BIN
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C8M32S-6BIN
- JLCPCB Part #
- C20454640
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 166MHz 256Mbit 3V~3.6V TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0006
190+
$5.9858
570+
$5.7867
950+
$5.6871
Related Products

AS4C2M32S-6BIN
Alliance Memory
$5.9409

AS4C8M32SA-6BIN
Alliance Memory
$10.7237

AS4C4M32S-6BIN
Alliance Memory
$5.2856

IS42VM32100D-6BLI
ISSI(Integrated Silicon Solution)
$3.0789

IS42RM32400H-6BLI
ISSI(Integrated Silicon Solution)
$6.1063

IS42VM32100D-6BLI-TR
ISSI(Integrated Silicon Solution)
$7.0619
Welcome back, may I help you?