
* Images are for reference only
MT46H128M16LFCK-6 IT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H128M16LFCK-6 IT:A
- JLCPCB Part #
- C20547265
- Package
- VFBGA-60(10x11.5)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 2Gbit SDRAM LPDDR VFBGA-60(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6720
200+
$17.4258
500+
$16.8428
1000+
$16.5553
Related Products
Welcome back, may I help you?