
* Images are for reference only
MT48LC4M32B2B5-7 IT:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC4M32B2B5-7 IT:G
- JLCPCB Part #
- C20456984
- Package
- 90-VFBGA (8x13)
- Description
- -40℃~+85℃ 128Mbit 143MHz 3V~3.6V 90-VFBGA (8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1361
200+
$10.8275
500+
$10.4662
1000+
$10.2880
Welcome back, may I help you?