
* Images are for reference only
MT41J256M16HA-107:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41J256M16HA-107:E
- JLCPCB Part #
- C20461574
- Package
- 96-FBGA (9x14)
- Description
- 0℃~+95℃ 1.425V~1.575V 4Gbit 933MHz SDRAM DDR3 96-FBGA (9x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6147
200+
$6.6299
500+
$6.4082
1000+
$6.2990
Welcome back, may I help you?