This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT40A512M8RH-083E AAT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A512M8RH-083E AAT:B
JLCPCB Part #
C20505173
Package
78-FBGA (9x10.5)
Description
-40℃~+105℃ 1.14V~1.26V 1.2GHz 4Gbit 78-FBGA (9x10.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1260

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.0120
200+ $9.9814
500+ $9.6474
1260+ $9.4821

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons