
* Images are for reference only
MT40A512M8RH-083E:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M8RH-083E:B
- JLCPCB Part #
- C139549
- Package
- FBGA-78
- Description
- 0℃~+95℃ 1.14V~1.26V 1.2GHz 4Gbit DDR4 SDRAM FBGA-78 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4190
10+
$6.4188
30+
$5.8087
100+
$5.2982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?