
* Images are for reference only
MT40A512M8RH-075E AIT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M8RH-075E AIT:B
- JLCPCB Part #
- C20506948
- Package
- 78-FBGA (9x10.5)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.33GHz 4Gbit 78-FBGA (9x10.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7675
200+
$9.0839
500+
$8.7805
1260+
$8.6312
Welcome back, may I help you?