This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDL26PFI-9MIT

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDL26PFI-9MIT
JLCPCB Part #
C17296119
Package
FBGA-96(7.5x13)
Description
-40℃~+95℃ 1.283V~1.45V 2Gbit 933MHz SDRAM DDR3 FBGA-96(7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5740
200+ $6.2151
500+ $6.0074
1500+ $5.9043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons