
* Images are for reference only
M58LR256KT70ZQ5E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M58LR256KT70ZQ5E
- JLCPCB Part #
- C5758258
- Package
- TFBGA-88(8x10)
- Description
- -30℃~+85℃ 1.7V~2V 256Mbit 66MHz 70ns Parallel TFBGA-88(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 253
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4075
253+
$4.5531
506+
$4.4001
1012+
$4.3244
Welcome back, may I help you?