
* Images are for reference only
MT40A4G4DVN-062H:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A4G4DVN-062H:E TR
- JLCPCB Part #
- C1857503
- Package
- FBGA-78(7.5x11)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.6GHz 16Gbit 250mA DDR4 SDRAM FBGA-78(7.5x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.1588
200+
$19.4104
500+
$18.7297
1000+
$18.3926
Welcome back, may I help you?