This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT40A2G8AG-062E AUT:F

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A2G8AG-062E AUT:F
JLCPCB Part #
C20529434
Package
-
Description
-40℃~+125℃ 1.14V~1.26V 1.6GHz 16Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM - DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $47.0329
200+ $18.7666
500+ $18.1405
1000+ $17.8306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons