
* Images are for reference only
MT53B256M32D1NP-053 WT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53B256M32D1NP-053 WT:C TR
- JLCPCB Part #
- C20555802
- Package
- 200-WFBGA (10x14.5)
- Description
- -30℃~+85℃ 1.1V 1.866GHz 8Gbit 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0470
200+
$15.1816
500+
$14.6742
1000+
$14.4238
Related Products
Welcome back, may I help you?