
* Images are for reference only
M29W128GL70ZS3E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M29W128GL70ZS3E
- JLCPCB Part #
- C19300361
- Package
- FBGA-64(11x13)
- Description
- -40℃~+125℃ 100,000 Cycles 128Mbit 16us 2.7V~3.6V 20 Years 50uA Parallel FBGA-64(11x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1705
160+
$3.6592
480+
$3.5368
960+
$3.4772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?