
* Images are for reference only
MT40A2G8AG-062E AAT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A2G8AG-062E AAT:F
- JLCPCB Part #
- C20529013
- Package
- -
- Description
- -40℃~+105℃ 1.14V~1.26V 1.6GHz 16Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM - DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0222
200+
$16.3683
500+
$15.8223
1000+
$15.5517
Welcome back, may I help you?