
* Images are for reference only
UPD44164362BF5-E40X-EQ3-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD44164362BF5-E40X-EQ3-A
- JLCPCB Part #
- C22353585
- Package
- -
- Description
- 0℃~+70℃ 1.7V~1.9V 18Mbit 250MHz SDRAM DDR2 - DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.9040
200+
$19.1138
496+
$18.4762
1000+
$18.1598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?