
* Images are for reference only
MT29F4G16ABBDAH4:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G16ABBDAH4:D
- JLCPCB Part #
- C19744268
- Package
- VFBGA-63(9x11)
- Description
- 0℃~+70℃ 1.7V~1.95V 4Gbit Parallel Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.3678
200+
$6.1330
500+
$5.9275
1260+
$5.8264
Related Products
Welcome back, may I help you?