
* Images are for reference only
MT53E2G32D4NQ-046 WT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E2G32D4NQ-046 WT:A
- JLCPCB Part #
- C51891806
- Package
- VFBGA-200(10x14.5)
- Description
- -30℃~+85℃ 1.1V 2.133GHz 64Gbit VFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.4155
30+
$46.5793
Related Products

MT53E2G32D4NQ-046 WT:C
Micron Tech
$79.1837

MT53E2G32D4DE-046 WT:A
Micron Tech
$81.6047

MT53E2G32D4DT-046 WT:A
Micron Tech
$125.0156

IS46LQ16256AL-062TBLA2
ISSI(Integrated Silicon Solution)
$30.5718

IS46LQ32128A-062TBLA1
ISSI(Integrated Silicon Solution)
$47.3605

IS43LQ16256AL-062TBLI
ISSI(Integrated Silicon Solution)
$25.5866
Welcome back, may I help you?