
* Images are for reference only
MT35XU01GBBA1G12-0AUT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT35XU01GBBA1G12-0AUT TR
- JLCPCB Part #
- C5784866
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+125℃ 1.7V~2V 100,000 cycles 1Gbit 20 Years 200MHz SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.4649
200+
$17.7419
500+
$17.1501
1000+
$16.8559
Related Products