
* Images are for reference only
MT60B2G8HB-48B:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT60B2G8HB-48B:A
- JLCPCB Part #
- C20427700
- Package
- 82-VFBGA (9x11)
- Description
- 0℃~+95℃ 1.1V 103mA 16Gbit 2.4GHz DDR5 SDRAM Data mask function、On-chip error correction code、ZQ calibration function、Asynchronous reset function、Write leveling function、CRC function 82-VFBGA (9x11) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.3489
200+
$16.1009
500+
$15.5630
1260+
$15.2972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?