
* Images are for reference only
MT29F4G16ABADAH4-AIT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G16ABADAH4-AIT:D
- JLCPCB Part #
- C6105749
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 2.7V~3.6V 4Gbit Parallel VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0750
200+
$5.2181
500+
$5.0431
1260+
$4.9563
Welcome back, may I help you?