This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q256A11ESF40G

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q256A11ESF40G
JLCPCB Part #
C19624005
Package
SOP-162
Description
-40℃~+85℃ 1.7V~2V 100,000 Cycles 108MHz 20 Years 256Mbit SPI SOP-162 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1225

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9748
200+ $3.1829
500+ $3.0766
1225+ $3.0234
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons