
* Images are for reference only
PC48F4400P0VB0EH
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC48F4400P0VB0EH
- JLCPCB Part #
- C19618007
- Package
- EASYBGA-64(10x13)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 100ns 512Mbit 52MHz Parallel EASYBGA-64(10x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 864
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3659
200+
$14.9090
500+
$14.4113
864+
$14.1648
Welcome back, may I help you?