
* Images are for reference only
M58LT128KSB7ZA6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M58LT128KSB7ZA6E
- JLCPCB Part #
- C19533856
- Package
- BGA-64(10x13)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 128Mbit 52MHz 70ns Parallel BGA-64(10x13) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0004
136+
$6.3848
544+
$6.1711
952+
$6.0667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?