
* Images are for reference only
MT46H16M16LFBF-5:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H16M16LFBF-5:H
- JLCPCB Part #
- C20469818
- Package
- 60-VFBGA (8x9)
- Description
- 0℃~+70℃ 1.7V~1.95V 200MHz 256Mbit SDRAM LPDDR 60-VFBGA (8x9) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2938
200+
$2.9108
500+
$2.8129
1000+
$2.7647
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?