
* Images are for reference only
MT25QU128ABA8E12-0AAT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QU128ABA8E12-0AAT
- JLCPCB Part #
- C5678145
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+105℃ 1.7V~2V 100,000 cycles 128Mbit 133MHz 20 Years SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1122
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2148
200+
$3.6773
500+
$3.5551
1122+
$3.4940
Related Products
Welcome back, may I help you?