
* Images are for reference only
MT29F16G08ABCCBH1-AAT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F16G08ABCCBH1-AAT:C
- JLCPCB Part #
- C19737116
- Package
- VBGA-100(12x18)
- Description
- -40℃~+105℃ 16Gbit 2.7V~3.6V 20ns VBGA-100(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.7144
200+
$14.6506
500+
$14.1605
1120+
$13.9187
Welcome back, may I help you?