
* Images are for reference only
MT53B256M64D2NL-062 XT:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53B256M64D2NL-062 XT:B TR
- JLCPCB Part #
- C20529560
- Package
- -
- Description
- -30℃~+105℃ 1.1V 1.6GHz 16Gbit - SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.4613
200+
$32.9030
500+
$31.8032
1000+
$31.2606
Related Products
Welcome back, may I help you?