
MT29F32G08AECBBH1-12IT:B
- Manufacturer
- MFR.Part #
- MT29F32G08AECBBH1-12IT:B
- JLCPCB Part #
- C19752252
- Package
- VBGA-100(12x18)
- Description
- -40℃~+85℃ 2.7V~3.6V 32Gbit 83MHz Parallel VBGA-100(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | VBGA-100(12x18) | |
| Clock Frequency | 83MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel |

* Images are for reference only
MT29F32G08AECBBH1-12IT:B
Extended- Manufacturer
- MFR.Part #
- MT29F32G08AECBBH1-12IT:B
- JLCPCB Part #
- C19752252
- Package
- VBGA-100(12x18)
- Description
- -40℃~+85℃ 2.7V~3.6V 32Gbit 83MHz Parallel VBGA-100(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT29F32G08AECBBH1-12IT:B
Extended- Manufacturer
- MFR.Part #
- MT29F32G08AECBBH1-12IT:B
- JLCPCB Part #
- C19752252
- Package
- VBGA-100(12x18)
- Description
- -40℃~+85℃ 2.7V~3.6V 32Gbit 83MHz Parallel VBGA-100(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT29F32G08AECBBH1-12IT:B Specifications
MT29F32G08AECBBH1-12IT:B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Package | VBGA-100(12x18) | |
| Clock Frequency | 83MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 32Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT29F32G08AECBBH1-12IT:B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT29F32G08AECBBH1-12IT:B Schematic Symbol & PCB Footprint
The MT29F32G08AECBBH1-12IT:B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.