This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT25QU512ABB8E56-0SIT TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT25QU512ABB8E56-0SIT TR
JLCPCB Part #
C6685575
Package
BGA-24(8x6)
Description
-40℃~+85℃ 1.7V~2V 100,000 cycles 133MHz 15uA 20 Years 512Mbit SPI BGA-24(8x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.6611
200+ $6.6484
500+ $6.4261
1000+ $6.3166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons