This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT35XL512ABA1G12-0SIT TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT35XL512ABA1G12-0SIT TR
JLCPCB Part #
C6916962
Package
TPBGA-24(6x8)
Description
-40℃~+85℃ 133MHz 2.7V~3.6V 512Mbit TPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.2362
200+ $9.2727
500+ $8.9628
1000+ $8.8087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons