
* Images are for reference only
MT25QU256ABA8ESF-0AAT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QU256ABA8ESF-0AAT
- JLCPCB Part #
- C19541081
- Package
- SOP-162
- Description
- -40℃~+105℃ 1.7V~2V 100,000 Cycles 133MHz 20 Years 256Mbit SPI SOP-162 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2791
200+
$2.5062
500+
$2.4227
1440+
$2.3810
Related Products
Welcome back, may I help you?