This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT35XL256ABA1G12-0AAT

Extended
Manufacturer
Micron Tech
MFR.Part #
MT35XL256ABA1G12-0AAT
JLCPCB Part #
C6105759
Package
TPBGA-24(6x8)
Description
-40℃~+105℃ 100,000 cycles 133MHz 2.7V~3.6V 20 Years 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1122

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8013
200+ $3.5125
500+ $3.3953
1122+ $3.3374

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons