
* Images are for reference only
MT41K512M16VRP-107 IT:P
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K512M16VRP-107 IT:P
- JLCPCB Part #
- C907718
- Package
- FBGA-96
- Description
- -40℃~+95℃ 1.35V 30mA 58mA 8Gbit 933MHz DDR3L SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1215
10+
$10.3282
30+
$9.2348
100+
$8.3181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?