
MT25QL01GBBB8ESFE01-2SIT TR
- Manufacturer
- MFR.Part #
- MT25QL01GBBB8ESFE01-2SIT TR
- JLCPCB Part #
- C5813016
- Package
- SOP-162
- Description
- -40℃~+85℃ 133MHz 1Gbit 2.7V~3.6V QSPI SOP-162 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | SOP-162 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | QSPI |

* Images are for reference only
MT25QL01GBBB8ESFE01-2SIT TR
Extended- Manufacturer
- MFR.Part #
- MT25QL01GBBB8ESFE01-2SIT TR
- JLCPCB Part #
- C5813016
- Package
- SOP-162
- Description
- -40℃~+85℃ 133MHz 1Gbit 2.7V~3.6V QSPI SOP-162 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT25QL01GBBB8ESFE01-2SIT TR
Extended- Manufacturer
- MFR.Part #
- MT25QL01GBBB8ESFE01-2SIT TR
- JLCPCB Part #
- C5813016
- Package
- SOP-162
- Description
- -40℃~+85℃ 133MHz 1Gbit 2.7V~3.6V QSPI SOP-162 NOR FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT25QL01GBBB8ESFE01-2SIT TR Specifications
MT25QL01GBBB8ESFE01-2SIT TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NOR FLASH | |
| Manufacturer | Micron Tech | |
| Package | SOP-162 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 133MHz | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Interface | QSPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT25QL01GBBB8ESFE01-2SIT TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT25QL01GBBB8ESFE01-2SIT TR Schematic Symbol & PCB Footprint
The MT25QL01GBBB8ESFE01-2SIT TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.