
* Images are for reference only
M58WR064KU70ZA6E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M58WR064KU70ZA6E
- JLCPCB Part #
- C19347415
- Package
- FBGA-88(8x10)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 64Mbit 66MHz 70ns Parallel FBGA-88(8x10) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9008
200+
$3.5510
500+
$3.4338
1000+
$3.3744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?