This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M58WR064KB70ZB6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M58WR064KB70ZB6E
JLCPCB Part #
C19543820
Package
VFBGA-56(7.7x9)
Description
-40℃~+85℃ 1.7V~2V 64Mbit 66MHz Parallel VFBGA-56(7.7x9) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 336

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3408
336+ $3.7280
672+ $3.6028
1008+ $3.5418

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons